Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOA ELECTRONICS
Manufacturer Part NoWM-5325 G01
Order Code3370745
Product RangeTOA WM-5325
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoWM-5325 G01
Order Code3370745
Product RangeTOA WM-5325
Technical Datasheet
Product RangeTOA WM-5325
SVHCTo Be Advised
Product Overview
The WM-5325 is a UHF bodypack transmitter with excellent range that was specially developed for speech applications. It is compact and ultra-lightweight and thus can be carried effortlessly over long periods of time.
- TOA GO1 / channel 38 operating frequency (606-636MHz)
- 64 Selectable channels
- Audio Input: 3.5 mm mini-jack (with screw-on cap)
- An at-a-glance indicator warns of low battery status
- Up to 10Hrs operating time from single AA battery
- belt clip and a length-adjustable neck strap are included
Technical Specifications
Product Range
TOA WM-5325
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32