Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoWM09
Order Code303185
Technical Datasheet
Marker TypePre Printed
Legend0 to 9
Marker Dimensions-
Marker MaterialVinyl
Legend ColourBlack
Marker ColourWhite
Product Range-
Product Overview
The WM09 is an EZCODE® Wire Marker Book made of vinyl cloth with 0 thru 9, T1, T2, T3, L1, L2 and L3 legend. This pocket pack wire marker book is easy to carry and easy to use. The material is an all-purpose vinyl coated cloth tape exclusively designed to resist abrasion, oil, water and dirt.
- Cardboard book cover protects contents
- Strip at margin for non-contact processing and if desire temporary labelling
- Single perforation per strip for identifying contact
- Material stable at high temperatures with high mechanical and chemical resistance
- Insensitive to moisture and oil
- High performance adhesive strength
- Black letters on white background makes it easy to read
Applications
Industrial
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
-
Legend
0 to 9
Marker Material
Vinyl
Marker Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064