Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoTC 44 18 04
Order Code2769967
Product RangeTC 44
Technical Datasheet
417 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.210 |
10+ | € 3.130 |
100+ | € 2.490 |
250+ | € 2.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoTC 44 18 04
Order Code2769967
Product RangeTC 44
Technical Datasheet
No. of Rows2 Row
No. of Positions4Ways
Wire Size AWG Min21AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current20A
Rated Voltage750V
Product RangeTC 44
Alternatives for TC 44 18 04
2 Products Found
Product Overview
The TC 44 18 04 from Thermodata is a 4 ways, 9.5mm pitch barrier terminal strip. Terminal strip is made of UL94V0 rated polyamide 66 (PA66) housing and brass with nickel plated terminals.
- Suitable for wire size range from 21AWG to 12AWG
- Rated current is 20A
- Rated voltage is 750V
- Temperature range from -40°C to + 105°C
- Withstand voltage is 2000VAC at 1min
- Insulation resistance is 500Mohm at 100VDC
- Maximum torque value is 0.8Nm
- Raising clamp cross head terminals
- M3.5 steel nickel plated screws
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
21AWG
Pitch Spacing
9.5mm
Rated Voltage
750V
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
TC 44
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02