Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.450 |
10+ | € 0.930 |
100+ | € 0.683 |
500+ | € 0.519 |
Product Information
Product Overview
The TLV70015DCKT is a single channel low dropout (LDO) linear regulator with fixed output in 5 pin SC-70 package. It is a low quiescent current device with excellent line and load transient performance. This LDO is designed for power sensitive applications. A precision band-gap and error amplifier provides overall 2% accuracy. The low output noise, very high power supply rejection ratio (PSRR) and low dropout voltage of this regulator make it as an ideal device for most battery operated handheld equipment. The TLV70015 has integrated current limit and undervoltage lockout (UVLO). It is stable with an effective output capacitance of only 0.1µF. This feature enables the use of cost effective capacitors that have higher bias voltages and temperature de-rating. The device regulates to specified accuracy with no output load.
- Fixed output voltage of 1.5V
- Input voltage range from 2V to 5.5V
- Output current of 200mA
- Low quiescent current of 31µA
- High PSRR of 68dB at 1KHz
- Thermal shutdown and overcurrent protection
- Operating temperature range from -40°C to 125°C
Applications
Power Management, Portable Devices, Communications & Networking, Wireless, Consumer Electronics
Warnings
This device has limited built-in ESD protection. The leads should be shorted or device should be placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.
Technical Specifications
Fixed
5.5V
1.5V
-
Positive Output
200mA
175mV
SC-70
-40°C
1.5V 200mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2V
1Outputs
1.5V
-
200mA
175mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate