Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.530 |
10+ | € 1.890 |
50+ | € 1.730 |
100+ | € 1.550 |
250+ | € 1.460 |
500+ | € 1.420 |
1000+ | € 1.240 |
2500+ | € 1.220 |
Product Information
Product Overview
The TL317CLP is an adjustable 3-terminal Positive-Voltage Regulator capable of supplying 100mA over an output-voltage range of 1.25 to 32V. It is exceptionally easy to use and requires only two external resistors to set the output voltage. In addition to higher performance than fixed regulator, this regulator offers full overload protection available only in integrated circuits. Included on the chip is current-limiting and thermal-overload protection. All overload-protection circuitry remains fully functional, even when ADJUSTMENT is disconnected. Normally, no capacitors are needed unless the device is situated far from the input filter capacitors, in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. ADJUSTMENT can be bypassed to achieve very high ripple rejection, which is difficult to achieve with standard 3-terminal regulator.
- Input regulation typically 0.01% per input-voltage change
- 0.5% Typically output regulation
- 80dB Typically ripple rejection
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
Adjustable
-
32V
35V
100mA
TO-92
Through Hole
125°C
No SVHC (27-Jun-2018)
1Outputs
1.25V
2.5V
-
100mA
3Pins
0°C
-
Technical Docs (1)
Alternatives for TL317CLP
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate