Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.860 |
10+ | € 3.380 |
25+ | € 2.800 |
50+ | € 2.510 |
100+ | € 2.320 |
250+ | € 2.160 |
500+ | € 2.050 |
1000+ | € 1.970 |
Product Information
Product Overview
The SN74LVCC3245APW is an octal Bus Transceiver with adjustable output voltage and 3-state outputs. The bidirectional voltage translator contains two separate supply rails. The B port is designed to track VCCB, which accepts voltages from 3 to 5.5V and the A port is designed to track VCCA, which operates at 2.3 to 3.6V. This allows for translation from a 3.3 to a 5V system environment and vice versa, from a 2.5 to a 3.3V system environment and vice versa. It is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so the buses are effectively isolated. The control circuitry (DIR, OE) is powered by VCCA.
- Control inputs VIH/VIL levels are referenced to VCCA voltage
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial, Signal Processing, Communications & Networking, Automation & Process Control
Technical Specifications
Transceiver, Non Inverting
TSSOP
24Pins
5.5V
74245
85°C
-
74LVC245
TSSOP
2.3V
74LVC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate