Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.430 |
10+ | € 0.299 |
100+ | € 0.232 |
500+ | € 0.204 |
1000+ | € 0.197 |
2500+ | € 0.188 |
5000+ | € 0.179 |
Product Information
Product Overview
The SN74LVC3G17DCTR is a Triple Schmitt-trigger Buffer, designed for 1.65 to 5.5V VCC operation. The SN74LVC3G17DCTR contains three buffers and performs the Boolean function Y = A. The device functions as three independent buffers but, because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. ESD protection exceeds JESD 22, 2000V human-body model (A114-A), 200V machine model (A115-A) and 1000V charged-device model (C101).
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Maximum TPD of 5.4ns at 3.3V
- Low power consumption, 10µA maximum ICC
- ±24mA Output drive at 3.3V
- <lt/>0.8V at VCC = 3.3V, TA = 25°C Typical VOLP (output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C Typical VOHV (output VOH undershoot)
- Ioff supports live insertion, partial power-down mode operation and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Buffer, Non Inverting
SSOP
8Pins
5.5V
743G17
85°C
-
74LVC3G17
SSOP
1.65V
74LVC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate