Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.277 |
10+ | € 0.191 |
100+ | € 0.146 |
500+ | € 0.128 |
1000+ | € 0.117 |
5000+ | € 0.111 |
10000+ | € 0.108 |
Product Information
Product Overview
The SN74LVC245APWR is an Octal Bus Transceiver with 3-state outputs. This octal bus transceiver is designed for 1.65 to 3.6V VCC operation. The SN74LVC245APWR device is designed for asynchronous communication between data buses. ESD protection exceeds JESD 22, 2000V human-body model and 1000V charged-device model.
- Inputs accept voltages to 5.5V
- Maximum TPD of 6.3ns at 3.3V
- <lt/>0.8V at VCC = 3.3V, TA = 25°C Typical VOLP (output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C Typical VOHV (output VOH undershoot)
- Ioff supports live insertion, partial power-down mode operation and back-drive protection
- Supports mixed-mode signal operation on all ports (5V input/output voltage with 3.3V VCC)
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Communications & Networking, Consumer Electronics, Motor Drive & Control
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Transceiver, Non Inverting
TSSOP
20Pins
3.6V
74245
85°C
-
No SVHC (27-Jun-2018)
74LVC245
TSSOP
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SN74LVC245APWR
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate