Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.0993 |
10+ | € 0.0616 |
100+ | € 0.0457 |
500+ | € 0.0387 |
1000+ | € 0.0367 |
5000+ | € 0.0317 |
10000+ | € 0.0308 |
Product Information
Product Overview
The SN74LVC1G86DCKR is a single 2-input Exclusive-OR Gate. The device performs the Boolean function Y = A x B or Y = A\B + AB\ in positive logic. This single 2-input exclusive-OR gate is designed for 1.65 to 5.5V VCC operation. If the input is low, the other input is reproduced in true form at the output. If the input is high, the signal on the other input is reproduced inverted at the output. This device has low power consumption with maximum tpd of 4ns at 3.3V and 15pF capacitive load. The max output drive is ±32mA at 4.5V and ±24mA at 3.3V. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current back flow through the device when it is powered down.
- ±24mA Output drive at 3.3V
- Inputs accept voltages to 5.5V
- 10µA Maximum ICC low power consumption
- 4ns Maximum propagation delay (tPD)
- Supports down translation to VCC
- Ioff supports live insertion, partial power down mode and back drive protection
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
XOR (Exclusive OR)
2Inputs
SC-70
74LVC1G86
1.65V
Without Schmitt Trigger Input
-40°C
No SVHC (27-Jun-2018)
Single
5Pins
SC-70
74LVC
5.5V
32mA
85°C
Technical Docs (1)
Alternatives for SN74LVC1G86DCKR
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate