Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G27DBVR
Order Code3120615
Product Range74LVC1G27
102 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.220 |
10+ | € 0.150 |
100+ | € 0.114 |
500+ | € 0.0993 |
1000+ | € 0.0945 |
5000+ | € 0.0859 |
10000+ | € 0.0792 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G27DBVR
Order Code3120615
Product Range74LVC1G27
Logic FunctionNOR Gate
No. of ElementsSingle
No. of Inputs3Inputs
No. of Pins6Pins
Logic Case StyleSOT-23
IC Case / PackageSOT-23
Product Range74LVC1G27
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The SN74LVC1G27DBVR is a single 3-input Positive-NOR Gate. The device performs the Boolean function Y = (A + B + C)\ or Y = A\ • B\ • C\ in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Supports down translation to VCC
- Maximum tpd of 4.5ns at 3.3V
- 10-µA Maximum ICC low power consumption
- ±24mA Output drive at 3.3V
- Ioff supports live insertion
- Partial-power-down mode
- Back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
3Inputs
Logic Case Style
SOT-23
Product Range
74LVC1G27
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Single
No. of Pins
6Pins
IC Case / Package
SOT-23
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability