Print Page
Image is for illustrative purposes only. Please refer to product description.
579 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.690 |
10+ | € 1.670 |
25+ | € 1.650 |
50+ | € 1.630 |
100+ | € 1.600 |
250+ | € 1.580 |
500+ | € 1.560 |
1000+ | € 1.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS540N
Order Code3006184
Logic Device TypeBuffer, Inverting
Logic Family / Base Number74LS540
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74540
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
Product Overview
The SN74LS540N is an octal Buffer/Line Driver with 3-state outputs. It is designed to have the performance of the popular SN74LS240 series and at the same time, offers a pin-out having the inputs and outputs. This arrangement greatly enhances printed circuit board layout. The 3-state control gate is a 2-input NOR such that if either G1\ or G2\ are high, all eight outputs are in the high-impedance state. The SN74LS540 is characterized for operation from 0 to 70°C.
- Offers inverting data at the outputs
- PNP Inputs reduce DC loading
- Hysteresis at inputs improves noise margins
- Data flow-thru pin-out
- 3-state Outputs drive bus lines or buffer memory address registers
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Inverting
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
5.25V
Logic IC Base Number
74540
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74LS540
IC Case / Package
DIP
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002064
Product traceability