Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.802 |
10+ | € 0.798 |
50+ | € 0.794 |
100+ | € 0.790 |
250+ | € 0.787 |
500+ | € 0.783 |
1000+ | € 0.779 |
2500+ | € 0.775 |
Product Information
Product Overview
The SN74LS139AN is a Dual 2-line to 4-line Decoder/Demultiplexer, Schottky-clamped TTL MSI circuit, designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can be used to minimize the effects of system decoding. When employed with high-speed memories utilizing a fast-enable circuit, the delay times of these decoders and the enable time of the memory are usually less than the typical access time of the memory. This means that the effective system delay introduced by the Schottky-clamped system decoder is negligible. The circuit comprises two individual two-line to four-line decoders in a single package. The active-low enable input can be used as a data line in demultiplexing applications.
- Designed specifically for high-speed memory decoders and data transmission systems
- Two fully independent 2- to 4-line decoders/demultiplexers
- Schottky-clamped for high performance
Applications
Industrial
Technical Specifications
74LS139
4Outputs
DIP
4.75V
74LS
0°C
-
-
Decoder / Demultiplexer
DIP
16Pins
5.25V
74139
70°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate