Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.957 |
10+ | € 0.715 |
50+ | € 0.709 |
100+ | € 0.703 |
250+ | € 0.698 |
500+ | € 0.692 |
1000+ | € 0.686 |
2500+ | € 0.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS139AD
Order Code3121108
Logic Family / Base Number74LS139
Logic TypeDecoder / Demultiplexer
No. of Channels-
Line Configuration2:4
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Logic IC Family74LS
Logic IC Base Number74139
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LS139
No. of Channels
-
Supply Voltage Min
4.75V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Base Number
74139
Operating Temperature Max
70°C
Product Range
-
Logic Type
Decoder / Demultiplexer
Line Configuration
2:4
Supply Voltage Max
5.25V
IC Case / Package
SOIC
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability