Print Page
Image is for illustrative purposes only. Please refer to product description.
785 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.705 |
10+ | € 0.497 |
100+ | € 0.390 |
500+ | € 0.353 |
1000+ | € 0.339 |
2500+ | € 0.317 |
5000+ | € 0.311 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS00N
Order Code3120515
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackagePDIP
Product Range-
Logic IC Family74LS
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
SN74LS00N is a four independent 2-input positive-NAND Gate. The devices perform the Boolean function Y = (A • B)\ or Y = A\ + B\ in positive logic.
- Supply voltage range from 4.75V to 5.25V
- 20µA max IH at VCC = MAX and VI = 2.7V
- 14 pin PDIP package
- Operating temperature range from 0 to 70°C
Warnings
Package thermal impedance is calculated in accordance with JESD 51-7.
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
Logic Case Style
DIP
Product Range
-
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
PDIP
Logic IC Family
74LS
Supply Voltage Max
5.25V
Output Current
-
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722