Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.788 |
10+ | € 0.479 |
100+ | € 0.301 |
500+ | € 0.258 |
1000+ | € 0.201 |
5000+ | € 0.171 |
10000+ | € 0.137 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HCT574PWR
Order Code3006393
Logic Family / Base Number74HCT574
Flip-Flop TypeD
Propagation Delay22ns
Frequency33MHz
Output Current-
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74574
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74HCT574
Propagation Delay
22ns
Output Current
-
Logic Case Style
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
33MHz
IC Case / Package
TSSOP
No. of Pins
20Pins
IC Output Type
Tri State
Supply Voltage Max
5.5V
Logic IC Base Number
74574
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability