Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.667 |
10+ | € 0.661 |
50+ | € 0.654 |
100+ | € 0.648 |
250+ | € 0.641 |
500+ | € 0.635 |
1000+ | € 0.628 |
2500+ | € 0.622 |
Product Information
Product Overview
The SN74HC574N is an octal edge-triggered D-type Flip-flop with 3-state outputs. Designed specifically for bus driving. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The eight flip-flops enter data on the low-to-high transition of the clock (CLK) input. A buffered output-enable (OE) input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load NOR drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull up components. OE does not affect the internal operations of the flip-flops. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- Wide operating voltage range
- High-current 3-state non-inverting outputs drive bus lines directly or up to 15 LSTTL loads
- Low power consumption
- 22ns Typical TPD
- ±6mA Output drive at 5V
- 1µA Maximum low input current
- Bus-structured pin out
Applications
Industrial, Communications & Networking
Technical Specifications
74HC574
31ns
7.8mA
DIP
Positive Edge
2V
74HC
-40°C
-
-
D
40MHz
DIP
20Pins
Tri State Non Inverted
6V
74574
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN74HC574N
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate