Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.730 |
10+ | € 1.510 |
50+ | € 1.250 |
100+ | € 1.120 |
250+ | € 1.040 |
500+ | € 0.966 |
1000+ | € 0.915 |
2500+ | € 0.880 |
Product Information
Product Overview
The SN74HC138D is a 3-to-8 Decoder/Demultiplexer designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, this decoder can be used to minimize the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, the delay times of these decoders and the enable time of the memory are usually less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible. The conditions at the binary-select inputs at the three enable inputs select one of eight output lines. Two active-low and one active-high enable inputs reduce the need for external gates or inverters when expanding. A 24-line decoder can be implemented without external inverters and a 32-line decoder requires only one inverter. An enable input can be used as a data input for demultiplexing applications.
- Targeted specifically for high-speed memory decoders and data-transmission systems
- Incorporate three enable inputs to simplify cascading and/or data reception
- Outputs can drive up to 10 LSTTL loads
- 15ns Typical tpd
- 80µA Maximum low power consumption
- ±4mA Output drive at 5V
- 1µA Maximum low input current
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
74HC138
8Outputs
SOIC
2V
74HC
-40°C
-
No SVHC (27-Jun-2018)
Decoder / Demultiplexer
SOIC
16Pins
6V
74138
85°C
-
Technical Docs (2)
Alternatives for SN74HC138D
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate