Print Page
Image is for illustrative purposes only. Please refer to product description.
1,209 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.210 |
10+ | € 0.880 |
50+ | € 0.797 |
100+ | € 0.705 |
250+ | € 0.661 |
500+ | € 0.635 |
1000+ | € 0.614 |
2500+ | € 0.602 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AXC8T245RHLR
Order Code3120937
No. of Inputs8Inputs
Output Current-
Propagation Delay4ns
No. of Pins24Pins
IC Case / PackageVQFN
Logic Case StyleVQFN
Supply Voltage Min650mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeBus Transceiver
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
4ns
IC Case / Package
VQFN
Supply Voltage Min
650mV
Operating Temperature Min
-40°C
Logic Type
Bus Transceiver
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Current
-
No. of Pins
24Pins
Logic Case Style
VQFN
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability