Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.100 |
10+ | € 1.840 |
50+ | € 1.520 |
100+ | € 1.360 |
250+ | € 1.260 |
500+ | € 1.170 |
1000+ | € 1.110 |
2500+ | € 1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN7406D
Order Code3119330
Logic Device TypeBuffer, Inverting
Logic Family / Base NumberTTL06
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC FamilyTTL
Logic IC Base Number7406
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Product Overview
The SN7406D is a Hexagonal Inverter Buffer/Driver with high-voltage outputs for interfacing with high-level circuits (such as MOS) or for driving high-current loads (such as lamps or relays) and also are characterized for use as inverter buffers for driving TTL inputs. The SN5406 and SN7406 have minimum breakdown voltages of 30V. The device have minimum breakdown voltages of 15V. The maximum sink current is 40mA.
- Convert TTL voltage to MOS levels
- High sink-current capability
- Input clamping diodes simplify system design
- Open-collector drivers for indicator lamps and relays
- Inputs fully compatible with most TTL circuits
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military
Technical Specifications
Logic Device Type
Buffer, Inverting
IC Case / Package
SOIC
No. of Pins
14Pins
Supply Voltage Max
5.25V
Logic IC Base Number
7406
Operating Temperature Max
70°C
Product Range
-
Logic Family / Base Number
TTL06
Logic Case Style
SOIC
Supply Voltage Min
4.75V
Logic IC Family
TTL
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814