Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.700 |
10+ | € 1.250 |
50+ | € 1.140 |
100+ | € 1.010 |
250+ | € 0.947 |
500+ | € 0.912 |
1000+ | € 0.882 |
2500+ | € 0.835 |
Product Information
Product Overview
The SN65HVD485EDR is a Half-duplex Transceiver designed for RS-485 data bus networks. Powered by a 5V supply, it is fully compliant with the TIA/EIA-485A standard. This device is suitable for data transmission up to 10Mbps over long twisted-pair cables and is designed to operate with very low supply current, typically less than 2mA, exclusive of the load. When the device is in the inactive shutdown mode, the supply current drops below 1mA. The wide common-mode range and high ESD protection levels of this device make it suitable for demanding applications such as electrical inverters, status/command signals across telecom racks, cabled chassis interconnects and industrial automation networks where noise tolerance is essential. The SN65HVD485E device matches the industry-standard footprint of the SN75176 device. power-ON reset circuits keep the outputs in a high-impedance state until the supply voltage has stabilized.
- Bus-pin ESD protection up to 15kV
- 1/2 Unit-load (up to 64 nodes on the bus)
- Bus-open-failsafe receiver
- Glitch-free power-up and power-down bus inputs and outputs
- Industry-standard SN75176 footprint
- Green product and no Sb/Br
Applications
Motor Drive & Control, Power Management, Building Automation, Automation & Process Control, Portable Devices, Communications & Networking, Industrial
Technical Specifications
RS485 Transceiver
1
10Mbps
5.5V
8Pins
±15 kV (HBM)
-40°C
-
No SVHC (27-Jun-2018)
1Receivers
Half Duplex
4.5V
SOIC
64
Open
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate