Print Page
Image is for illustrative purposes only. Please refer to product description.
426 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.520 |
10+ | € 5.420 |
25+ | € 5.320 |
50+ | € 5.210 |
100+ | € 5.110 |
250+ | € 5.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD1782D
Order Code3050417
IC TypeRS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max10Mbps
Supply Voltage Min3.15V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes320
ESD Protection±16 kV (HBM)
Fail SafeIdle, Open, Short
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
RS485 Transceiver
No. of Transmitters
1
Data Rate Max
10Mbps
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
±16 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
3.15V
IC Case / Package
SOIC
No. of Nodes
320
Fail Safe
Idle, Open, Short
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331
Product traceability