Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.970 |
| 10+ | € 1.450 |
| 25+ | € 1.440 |
| 50+ | € 1.430 |
| 100+ | € 1.420 |
| 250+ | € 1.410 |
| 500+ | € 1.400 |
| 1000+ | € 1.390 |
Product Information
Product Overview
The SN65C3232EPWR is a two channel RS-232 1Mbps line Driver or Receiver with ±15kV IEC ESD protection pin to pin (serial-port connection pins, including GND). This device provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The devices operate at data signalling rates up to 1Mbps and a driver output slew rate of 14 to 150V/µs.
- 4 x 0.1µF External capacitor
- Latch-up performance exceeds 100mA per JESD 78
- ESD protection for RS-232 pin
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Embedded Design & Development, Portable Devices
Technical Specifications
RS232 Transceiver
2
1Mbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
No SVHC (27-Jun-2018)
2Receivers
-
3V
TSSOP
-
-
85°C
-
Technical Docs (1)
Alternatives for SN65C3232EPWR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate