Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.080 |
10+ | € 2.690 |
25+ | € 2.230 |
50+ | € 2.000 |
100+ | € 1.850 |
250+ | € 1.720 |
500+ | € 1.630 |
1000+ | € 1.570 |
Product Information
Product Overview
The OPA344PA is a single-supply CMOS Operational Amplifier is optimized for low-voltage. High-speed operation make them ideal for driving sampling analogue-to-digital (A/D) converters. It is also well-suited for general purpose and audio applications as well as providing I/V conversion at the output of digital-to-analogue (D/A) converters. The OPA340 series operate on a single supply as low as 2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k load.
- Rail-to-rail input/output
- 750µA/channel Low quiescent current
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Signal Processing, Imaging, Video & Vision, Test & Measurement, Audio
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Notes
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
1Channels
0.8V/µs
DIP
Low Power
0.2mV
Through Hole
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1MHz
2.5V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
0.2pA
-40°C
-
-
DIP
1MHz
0.8V/µs
Technical Docs (1)
Alternatives for OPA344PA
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate