Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.020 |
Product Information
Product Overview
The LMC660AIN/NOPB is a CMOS quad Operational Amplifier ideal for operation from a single supply. It operates from +5 to +15.5V and features rail-to-rail output swing in addition to an input common-mode range that includes ground. Performance limitations that have plagued CMOS amplifier in the past are not a problem with this design. Input VOS, drift and broadband noise as well as voltage gain into realistic loads (2kΩ and 600Ω) are all equal to or better than widely accepted bipolar equivalents. This chip is built with TI's advanced double-poly silicon-gate CMOS process.
- Rail-to-rail output swing
- Input common-mode range includes V-
- Specified for 2kΩ and 600Ω loads
- 126dB High voltage gain
- 3mV Low input offset voltage
- 1.3μV/°C Low offset voltage drift
- 2fA Ultra low input bias current
- 0.01% at 10kHz Low distortion
- Green product and no Sb/Br
Applications
Signal Processing, Sensing & Instrumentation, Medical, Industrial
Technical Specifications
4Channels
1.1V/µs
DIP
CMOS
3mV
Through Hole
85°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
1.4MHz
4.75V to 15.5V
14Pins
Rail - Rail Output (RRO)
4pA
-40°C
-
MSL 1 - Unlimited
DIP
1.4MHz
1.1V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate