Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 81.160 |
5+ | € 74.530 |
10+ | € 67.900 |
25+ | € 67.800 |
Product Information
Product Overview
The LM317HVK STEEL/NOPB is a high voltage three-terminal Adjustable Voltage Regulator with overload protection. The voltage regulator has capable of supplying 1.5A or more currents over a 1.25 to 57V output voltage range. It requires only two external resistors to set the output voltage. It offers overload protection like current limit, thermal overload protection and safe area protection, which make the device blowout proof. The overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Typically, no capacitors are needed unless the device is situated more than 6 inches from the input filter capacitors, in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios which are difficult to achieve with standard 3-terminal regulators.
- 0.01%/V Typical line regulation
- 0.1% Typical load regulation
- 80dB Typical ripple rejection
- Internal short-circuit current limiting protection
- Thermal overload protection
- Green product and no Sb/Br
Applications
Industrial, Power Management, Building Automation
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Adjustable
-
57V
60V
1.5A
TO-3
Through Hole
125°C
-
1Outputs
1.2V
4.2V
-
1.5A
3Pins
0°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate