Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.570 |
10+ | € 13.170 |
25+ | € 12.320 |
50+ | € 12.070 |
100+ | € 11.830 |
Product Information
Product Overview
The LM193H/NOPB is a low-power low-offset Voltage Dual Comparator with an offset voltage specification as low as 2mV maximum for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator also has unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. When operated from both plus and minus power supplies, the LM19-N series will directly interface with MOS logic where its low power drain is a distinct advantage over standard comparator.
- Very low supply current drain (0.4mA) - independent of supply voltage
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
- Reduced VOS drift Over-temperature
- Eliminates need for dual supplies
- Allows sensing near GND
- Compatible with all forms of logic
- Power drain suitable for battery operation
- Green product and no Sb/Br
Applications
Automation & Process Control, Industrial, Portable Devices
Technical Specifications
Precision Voltage
300ns
TO-99
Open Collector
Through Hole
125°C
-
No SVHC (27-Jun-2018)
TO-99
2 Comparators
2Channels
2V to 36V
8Pins
Single & Dual Supply
-55°C
-
MSL 1 - Unlimited
-
Open Collector
300ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate