Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.890 |
10+ | € 2.170 |
25+ | € 1.990 |
50+ | € 1.810 |
100+ | € 1.730 |
250+ | € 1.640 |
Product Information
Alternatives for LM139D
2 Products Found
Product Overview
The LM139D is a four-independent Voltage Comparator, designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible, as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
- 0.8mA Typical low supply-current drain independent of supply voltage
- 25nA (typical) Low input bias current
- 3nA Typical low input offset current
- 2mV Typical low input offset voltage
- Common-mode input voltage range includes ground
- ±36V Differential input voltage range equal to maximum-rated supply voltage
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- Green product and no Sb/Br
Applications
Industrial, Automotive, Power Management, Test & Measurement
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
General Purpose
1.3µs
SOIC
CMOS, MOS, TTL
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
SOIC
4 Comparators
4Channels
2V to 36V
14Pins
Single Supply
-55°C
LM139
MSL 1 - Unlimited
-
CMOS, MOS, TTL
1.3µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate