Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.670 |
10+ | € 11.070 |
25+ | € 10.860 |
50+ | € 10.650 |
100+ | € 10.300 |
Product Information
Product Overview
The LM135H/NOPB is an analogue output Temperature Sensor operates as a 2-terminal Zener. This LM135 has a breakdown voltage directly proportional to absolute temperature at 10mV/°K. With less than 1Ω dynamic impedance, the device operates over a current range of 400µA to 5mA with virtually no change in performance. When calibrated at 25°C, this sensor has typically less than 1°C error over a 100°C temperature range. Unlike other sensors, it has a linear output. The low impedance and linear output make interfacing to readout or control circuitry are especially easy.
- Directly calibrated to the Kelvin temperature scale
- 1°C Initial accuracy
- <lt/>1Ω Dynamic impedance
- Easily calibrated
- Military rated
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics, HVAC
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Linear
0°C to +0.5°C
-55°C
150°C
TO-46
3Pins
40V
-
-55°C
-
MSL 1 - Unlimited
Analogue
1.5°C
-55°C
+150°C
TO-CAN
5V
1Channels
-
150°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate