Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.940 |
10+ | € 1.430 |
25+ | € 1.310 |
50+ | € 1.240 |
100+ | € 1.160 |
250+ | € 1.140 |
500+ | € 1.130 |
1000+ | € 1.110 |
Product Information
Product Overview
The INA219BIDR is a high-side bi-directional zero-drift Current Shunt and Power Monitor with an I²C- or SMBUS-compatible interface. The device monitors both shunt voltage drop and bus supply voltage, with programmable conversion times and filtering. A programmable calibration value, combined with an internal multiplier, enables direct readouts of current in amperes. An additional multiplying register calculates power in watts. The I²C- or SMBUS-compatible interface features 16 programmable addresses. The INA219 senses across shunts on buses that can vary from 0 to 26V. The device uses a single 3 to 5.5V supply, drawing a maximum of 1mA of supply current.
- Reports current, voltage and power
- 16 Programmable addresses
- Calibration registers
- 0.5% Maximum over temperature high accuracy
- 26V Maximum common mode voltage
- 0.2% Gain error
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management, Maintenance & Repair, Test & Measurement
Technical Specifications
High Side
SOIC
-40°C
3V
120dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
SOIC
-
11kHz
8Pins
125°C
5.5V
-
-
-
40µV
-
11kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate