Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.590 |
10+ | € 0.502 |
50+ | € 0.469 |
100+ | € 0.435 |
250+ | € 0.402 |
Product Information
Product Overview
The CD74HC238M is a CMOS high-speed Silicon Gate Decoder well suited to memory address decoding or data routing applications. The circuit features low power consumption usually associated with CMOS circuitry, yet have speeds comparable to low power Schottky TTL logic. Both circuits have three binary select inputs (A0, A1 and A2). If the device is enabled, these inputs determine which one of the eight normally high outputs of the HC238 series will go high. Two active low and one active high enables (E1\, E2\ and E3) are provided to ease the cascading of decoders. The decoder's 8 outputs can drive 10 low power Schottky TTL equivalent loads.
- I/O port or memory selector
- Three enable inputs to simplify cascading
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- Green product and no Sb/Br
Applications
Clock & Timing, Industrial
Technical Specifications
74HC238
8Outputs
SOIC
2V
74HC
-55°C
-
No SVHC (27-Jun-2018)
Decoder / Demultiplexer
SOIC
16Pins
6V
74238
125°C
-
Technical Docs (2)
Alternatives for CD74HC238M
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate