Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 103.100 |
Product Information
Product Overview
The BOOST-ADS7042 is an ultra low power data acquisition BoosterPack. This stand-alone system converts analogue sensor data into digital SPI data using the TI ADS7042 successive approximation register analogue to digital converter. This BoosterPack has been designed to be compatible with the TI LaunchPad ecosystem to enable a complete data acquisition system from analogue sensor input via either the on-board ambient light sensor or the SMA input jack to digital data output over UART via the USB port on the LaunchPad. The BoosterPack can also be used with other host processors via the SPI interface pins on the top of the board.
- 8 pin QFN 1.5mm x 1.5mm ADS7042 12bit, 1MSPS ADC
- LaunchPad-compatible header pins
- Designed using ADS7042 ADC, OPA316 precision ADC driver & REF3330 precision voltage reference
- Nanowatt power consumption of the ADS7042 ADC when sampling at 1KSPS
- ADC sampling rates between 1KSPS and 1MSPS
- SMA jack for optional external analogue signal input
- User programmable push button and LEDs
- On-board ambient light sensor
Applications
Signal Processing
Technical Specifications
Texas Instruments
12bit
Data Acquisition
BoosterPack Eval Board ADS7042
No SVHC (27-Jun-2018)
ADS7042
1MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate