Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.820 |
10+ | € 2.600 |
Product Information
Product Overview
The 74AC16245DL is a 16-bit Bus Transceiver with 3-state outputs. Transceiver organized as dual-octal non-inverting 3-state transceivers designed for asynchronous two-way communication between data buses. The control function implementation minimizes external timing requirements. This device allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending upon the logic level at the direction control (DIR) input. The output-enable input (OE\) can be used to disable the devices so that the buses are effectively isolated. The 74AC16245 is characterized for operation from -40 to 85°C.
- Flow-through architecture optimizes PCB layout
- Distributed VCC and GND configuration minimizes high-speed switching noise
- 500mA Latch-up immunity at 125°C
- 3-state Outputs drive bus lines directly
- EPIC™ (Enhanced-Performance Implanted CMOS) 1μm process
- Green product and no Sib/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Communications & Networking
Technical Specifications
Transceiver, Non Inverting
SSOP
48Pins
5.5V
7416245
85°C
-
No SVHC (27-Jun-2018)
0
SSOP
3V
74AC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate