Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTESTO
Manufacturer Part No922
Order Code1083019
Technical Datasheet
Temperature Measuring Range-50°C to +1000°C
External Height182mm
External Width64mm
External Depth40mm
Product Range-
SVHCLead (08-Jul-2021)
Alternatives for 922
3 Products Found
Product Overview
The differential thermometer records temperature values from 2 connected thermocouple probes and displays them simultaneously. The reading from an additional temperature probe can also be wirelessly displayed in the testo 922 measuring instrument; i.e. measurement data is transmitted by radio. Differential temperature can be called up immediately.
- 2 channel measuring instrument with optional radio probe
- Displays differential temperature
- Cyclical printing of readings, e.g. once a minute
- Continuous display of max/min values
- Hold button to freeze reading
- Display light
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
T/C Type K, connection of an optional radio probe, with battery and calibration protocol.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-50°C to +1000°C
External Width
64mm
Product Range
-
External Height
182mm
External Depth
40mm
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41