Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTESTO
Manufacturer Part No416
Order Code1082988
Technical Datasheet
Air Velocity Range0.6m/s to 40m/s
Beaufort Force-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height182mm
External Width64mm
External Depth40mm
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The compact Testo 416 is an easy to use anemometer with an attached 16mm vane probe on a telescopic handle (max. length 890 mm). Just enter the duct measurements and the volume flow measurement is shown on the clear display. You can easily switch between flow and temperature readings.
- Direct display of volume flow
- Multi-point or timed mean calculation
- Max./min. values
- Hold button to freeze readings
- Display light
- Auto-Off function
- Supplied with 9V, PP3 battery and calibration protocol
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Air Velocity Range
0.6m/s to 40m/s
Operating Temperature Min
-20°C
Relative Humidity Range
-
External Width
64mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
182mm
External Depth
40mm
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90158080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51