Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 595.110 |
Product Information
Product Overview
300563 0862 is a testo 860i electrical kit that combines the high-resolution testo 860i Wireless Thermal Imaging Camera with the advanced testo 770-3 Clamp Meter, offering an all-in-one solution for electrical and HVAC professionals. This enables users to capture precise thermal images and perform accurate electrical measurements simultaneously, streamlining workflows and improving troubleshooting efficiency—all via the testo Smart App. The testo 860i camera provides simple and fast determination of Delta T using DeltaHeat and DeltaCool functions. Flexible handling is ensured through wireless use or one-handed operation directly attached to a smartphone. The humidity mode assesses indoor mould risks, while thermography highlights hotspots and Delta T for quick maintenance checks. Simple operation and instant documentation with on-site emailing make it ideal for HVAC, maintenance, and building inspections.
- Razor-sharp thermal images thanks to high infrared resolution (256 x 192 pixels)
- 50mK thermal sensitivity (NETD), 48° x 36° / 0.3m field of view (VFOV/HFOV)/ min focusing distance
- Flexible handling - clip on or clip off display
- Testo smart app for easy operation, live display, effortless documentation & on-site report sharing
- Works with the testo 770-3 clamp meter and testo 605i thermohygrometer
- High suitability for everyday use and robustness with IP54 and fall protection up to 1.5m
- 9Hz image refresh rate, fixed focus, 8 to 14µm spectral range
- Integrated Li-ion rechargeable battery, USB-C charging interface
- Digital zoom, full screen mode
- Dimension of wireless thermal imaging camera is 165 x 45 x 38mm, clamp meter is 243 x 96 x 43 mm
Contents
Testo 860i – wireless thermal imaging camera, USB-C cable and cardboard packaging, Testo 770-3 - clamp meter with Bluetooth, Batteries, 1 set of measuring cables.
Technical Specifications
-20°C
256 x 192
48° x 36°
9Hz
-
350°C
0.05K
300mm
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate