Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 101.000 |
Product Information
Product Overview
0563 3915 is a Wireless smart probe Testo 915i with air probe(TC Type K). Ideal for measuring ambient temperature and temperatures in ducts or at air outlets: The wireless thermometer Testo 915i with robust, fast-response air probe will enable you to tackle your temperature measurements with greater speed, flexibility and ease. The Testo 915i automatically connects to your smartphone/tablet or compatible Testo measuring instrument via Bluetooth. The Testo Smart App facilitates intuitive operation, clear display of measurement data as well as documentation and sending of reports on site. The handle is compatible with all standard type K thermocouple probes – making it versatile.
- Measuring range from -50 to +400°C
- 0.1°C/°F resolution
- Innovative locking mechanism on handle for easy, secure attachment of plug-in Testo measuring probes
- 99 mm probe length, probe shaft dia 4mm
- Bluetooth® handle: 129 x 31 x 31mm (LxWxH)
- Bluetooth with a range of up to 100m
- Automatic Bluetooth connection to smartphones, tablets or compatible Testo measuring instruments
- 3-colour LED (orange/red/green) indicator
- For fast, wireless ambient temperature measurements and measurements in ducts and at air outlets
- Testo smart app displays reading, graphic presentation, create documentation & send as PDF/CSV files
Contents
Wireless smart probe Testo 915i with air probe (TC Type K), Batteries, Calibration protocol.
Technical Specifications
-50°C to +400°C
31mm
-
129mm
31mm
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate