Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 145.000 |
Product Information
Product Overview
0563 1054 is a T-handle food service thermometer with frozen food tip. The testo 105 is a robust food thermometer with exchangeable measurement tips for temperature measurement on semi-solid media. It has an additional measurement tip for frozen goods. Depending on the probe used, it is particularly suited to applications in the areas of gastronomy, refrigerated rooms, large kitchens, supermarkets and the checking of Incoming Goods. Since it can be cleaned under running water according to IP65, it is especially hygienic and applicable everywhere, due to its robustness. An audible and an optical alarm reliably warn when individually adjustable upper and lower limit values are violated.
- Sensor measuring range from -50 to +275°C
- Ideally suited to applications in the food sector
- 2 freely adjustable limit values
- Audible and optical alarm
- One-line display, illuminated
- Especially robust, can be cleaned under running water(according to protection class IP65)
- Certified according to EN 13485
- Certified to EN 13485 and HACCP-compliant
- Operating temperature range from -20 to +50°C
- 145 x 38 x 195mm (without probes)
Contents
T-handle food service thermometer, Frozen food measurement tip, Belt/wall holder, Batteries.
Technical Specifications
-50°C to +275°C
38mm
-
145mm
195mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate