Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 155.900 |
Product Information
Product Overview
0563 0111 is a Testo 110 food - universal temperature measuring instrument with App connection. The compact Testo 110 food is a highly precise and user-friendly temperature measuring instrument that can be used universally for ensuring the quality of food: From production to storage & transport, through to preparation and sale. The Testo Smart App connection makes digital documentation, and especially temperature limit monitoring (CP/CCP) easier than ever.
- Measuring range from -200 to +800°C(temperature - Pt100), -50 to +150°C(temperature - NTC)
- IP40; IP65 with TopSafe
- Operating temperature range from -20 to +50°C
- Dimension is 135 x 60 x 28mm
Contents
Testo 110 - 1-channel temperature measuring instrument NTC / Pt100 with Bluetooth, TUC probe socket and audible alarm, TopSafe, Calibration protocol, 3 x AA batteries.
Technical Specifications
-50°C to +150°C, -200°C to +800°C
60mm
-
135mm
28mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate