Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 130.000 |
Product Information
Product Overview
0563 0110 is a Testo110 1-channel temperature measuring instrument NTC / Pt100 with App connection, TUC probe socket and audible alarm. The compact temperature measuring instrument testo 110 shows its strengths wherever measurements are to be made at particularly low temperatures or where highly precise temperatures are to be determined. HACCP conformity and NTC or PT100 compatibility (probe optionally available) make testo 110 ideal for temperature measurements, especially in food environments or laboratories.
- Measuring NTC temperature range from -50 to +150°C, pt100 temperature range from -200 to +800°C
- Simple, fast and particularly precise temperature measurement with NTC or Pt100 probes
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- HACCP-compliant, certified according to EN 13485 for use in the food sector
- High-precision measurement results and high system accuracy with digital Pt100 sensors
- Audible alarm sounds if a limit value is exceeded
- Protection class IP40 with TopSafe: IP65
- Operating temperature range from -20 to +50°C
- Dimension is 135 x 60 x 28mm
Contents
Testo 110 1-channel temperature measuring instrument NTC / Pt100 with App connection, TUC probe socket and audible alarm, Transport bag, Calibration protocol, 3 x AA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-50°C to +150°C, -200°C to +800°C
60mm
-
135mm
28mm
To Be Advised
Technical Docs (3)
Alternatives for 0563 0110
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate