Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTEC
Manufacturer Part NoTT-HV 400
Order Code4312927
Product RangeTT-HV Series
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 60.730 |
5+ | € 56.150 |
10+ | € 54.600 |
20+ | € 53.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 60.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTEC
Manufacturer Part NoTT-HV 400
Order Code4312927
Product RangeTT-HV Series
Technical Datasheet
Oscilloscope Probe FunctionVoltage
Bandwidth300MHz
Input Voltage Max4kV
Test Probe Attenuation100:1
For Use WithOscilloscopes
Product RangeTT-HV Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
TT-HV 400 is a 300MHz passive probe with x100 attenuation.
- 1.2ns rise time
- 100 ohm, 5pF input impedance
- Compensation range from 10~30pF
- 4KV maximum input
- 1KVrms CAT II measurement category
- Maximum operating temperature range from 0°C to +50°C
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Oscilloscope Probe Function
Voltage
Input Voltage Max
4kV
For Use With
Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
300MHz
Test Probe Attenuation
100:1
Product Range
TT-HV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09