Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-001
Order Code3562402
Also Known AsGTIN UPC EAN: 3760122595552
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.740 |
25+ | € 23.300 |
100+ | € 22.130 |
250+ | € 21.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-001
Order Code3562402
Also Known AsGTIN UPC EAN: 3760122595552
Technical Datasheet
Lead Length - Imperial3.3ft
Current Rating2A
Voltage Rating400Vrms
Product Overview
SMD component testing tweezers designed to grip small components during testing.
- Isolated contact tips connect to 4mm banana plugs
- 1m cable length
- Durable gold plated contact tips
- Rated 400V RMS 1A
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lead Length - Imperial
3.3ft
Voltage Rating
400Vrms
Current Rating
2A
Technical Docs (2)
Alternatives for 76-001
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235