Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.060 |
3+ | € 5.090 |
Product Information
Product Overview
Experience fast and efficient cable testing with our RJ-45 and RJ-11 Cable Tester. This indispensable tool is designed to provide quick and accurate testing for both RJ-45 and RJ-11 cables, ensuring that your network and telephone connections are always reliable. One of its standout features is the inclusion of individual LEDs for each conductor, allowing for precise continuity testing. With these LEDs, you can easily identify any connectivity issues, making troubleshooting a breeze. The detachable remote tester adds convenience to your cable testing process, enabling you to test cables from a distance without the need for a second person. It's a valuable asset for network installers and technicians. For power, this tester requires just one 9V battery (not included), ensuring long-lasting operation without the hassle of frequent battery replacements. The LED meter display type provides clear and easy-to-read results, even in low-light conditions. Efficient, reliable, and user-friendly, our cable tester is the perfect companion for anyone working with RJ-45 and RJ-11 cables, guaranteeing seamless connectivity and peace of mind.
- Quickly test RJ45 & RJ11 cables
- Features LEDs for each conductor for individual continuity testing
- Detachable remote tester
- Requires 1x PP3 (9V) battery (not included)
Applications
Test & Instrumentation, Datacom, Communications & Networking, Computer Peripherals
Technical Specifications
Network Cable Tester
-
-
No SVHC (21-Jan-2025)
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate