Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-2605
Order Code2499513
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance
No. of Digits3.75
DMM Response Type-
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty1 Year
Product Range-
Alternatives for 72-2605
1 Product Found
Product Overview
Auto ranging digital multimeter with 4000 count display.
- CAT III 1000V, CAT IV 600V safety rating
- Manual function select
- LCD backlight
- 65mm x 43mm LCD screen
- Max/min relative mode
- 41 segment analogue bar graph
- Powered by 9V (6F22) battery
- Bandwidth measurement range from 45Hz to 400Hz
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Digital multimeter, Battery, Test lead, Multi purpose socket, Instruction manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6