Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.000 |
5+ | € 7.750 |
10+ | € 7.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKY53
Order Code8730180
Technical Datasheet
For Use WithOsiswitch Limit Switches
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
ZCKY53 is a standard format, lateral approach, telemecanique limit switch lever. The environmental characteristic includes high temperature, low temperature, standard environment.
- Rod lever spring return metal round rod 3mm, L = 125mm)
- 18 months warranty
- Operation ambient air temperature range from -25 to 70°C standard environment
Technical Specifications
For Use With
Osiswitch Limit Switches
Product Range
-
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02