Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS118B3PAM12.
Order Code1974020
Product RangeXS Series
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 51.800 |
5+ | € 50.760 |
10+ | € 49.730 |
25+ | € 48.690 |
50+ | € 47.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 51.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS118B3PAM12.
Order Code1974020
Product RangeXS Series
Technical Datasheet
Sensor TypeInductive
Sensing Range Max8mm
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM18
Sensing Distance Max-
Sensor Output TypePNP
Supply Voltage DC Min12V
Sensing Distance Nom8mm
Supply Voltage DC Max24V
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / Package-
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialMetal
IP RatingIP65, IP67
Operating Temperature Min-25°C
Product RangeXS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
XS118B3PAM12 is a XS1 telemecanique inductive proximity sensor. Suitable for mobile equipment. Product certifications are CSA[RETURN], UL[RETURN]E2.
- Cylindrical M18 sensor design, 50mm size, fixed body type, <=10mA no-load current consumption
- Flush mountable acceptance, metal material, discrete type of output signal
- 3-wire technique, 8mm nominal sensing distance, 1 NO discrete output function
- PNP discrete output type, male connector M12, 4 pins electrical connection
- Rated supply voltage range from 12 to 24VDC with reverse polarity protection
- <= 200mA switching capacity with overload and short-circuit protection
- IP65/IP67 degree of protection conforming to IEC 60529 protection
- Nickel plated brass enclosure material, 1 to 15% of Sr differential travel range
- <= 1000Hz switching frequency, <2V (closed) maximum voltage drop
- 18 months warranty, operation ambient air temperature range from -25 to 70°C
Technical Specifications
Sensor Type
Inductive
Operating Temperature Max
70°C
Thread Size - Metric
M18
Sensor Output Type
PNP
Sensing Distance Nom
8mm
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP65, IP67
Product Range
XS Series
Sensing Range Max
8mm
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Supply Voltage Max
24VDC
Sensor Case / Package
-
Sensor Body Material
Metal
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058