Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ10541H7.
Order Code2365884
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 161.000 |
| 10+ | € 154.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 161.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ10541H7.
Order Code2365884
Technical Datasheet
Limit Switch ActuatorAdjustable Roller Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max0.25N
Product Range-
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2014)
Alternatives for XCKJ10541H7.
2 Products Found
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
10A
Operating Force Max
0.25N
Contact Current DC Max
270mA
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
-
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498053