T3PS062001P
Bench Power Supply, Programmable, 1 Output, 0 V, 6 V, 0 A, 200 A
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4,180.000 |
Product Information
Product Overview
T3PS062001P is a 1200W programmable switching DC power supply. This rack mount power supply is suitable for electronic component manufacturers to verify withstanding current tests of 100A and above. Such tests include micro-resistor, relay, shunt resistors etc. The standard 1U form factor of the power supply not only satisfies the extensive voltage demands but also provides system integrators the flexibility of system integration. Typical applications include primary input of DC/DC converter, servomotor manufacturing equipment, aging test equipment for capacitor, aging test equipment for diodes, power supply for communications equipment, automotive 12/48V systems and military and aviation.
- 6V voltage rating, 200A current rating
- Dual measurement display
- Switched mode high efficiency power supply design
- Constant voltage and constant current operation
- Remote sensing to compensate for voltage drop in load leads
- Supports various interfaces like USB, LAN, RS-232, RS-485, Analog Control
- Three sets of preset functions, bleeder control function, Internal resistance & panel lock function
- 1U height and 19" rack mount size
- OVP, OCP, OHP, UVL, AC fail, FAN fail protection
- Dimension is 423 (W) × 43.6 (H) × 447.2 (D) mm
Contents
Programmable switching DC power supply, Output terminal cover x 1, Analog connector plug kit x 1, Output terminal M8 bolt set x 1, Input terminal cover x 1, 1U handle, 1U bracket(left), 1U bracket(right).
Technical Specifications
Programmable
0V
0A
1.2kW
265VAC
T3PS Series
No SVHC (21-Jan-2025)
1 Output
6V
200A
85VAC
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate