PP019-1
Oscilloscope Probe, Passive, 250 MHz, 500 Vrms, 10:1
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 170.000 |
Product Information
Product Overview
PP019-1 is a passive high impedance voltage oscilloscope probe designed and calibrated for use with general purpose oscilloscopes having an input impedance of 1Mohm shunted by 16pF. However, they may be compensated for use with instruments having an input capacitance from 10 to 30 pF for PP019. It is compatible with oscilloscopes that automatically detect probe attenuation and adjust their readout accordingly.
- 500MHz bandwidth, 10:1 attenuation
- 12pF input capacitance, 10Mohm input resistance
- Maximum voltage is 500Vrms
- Operating temperature range from 0° to 50°C
- 1.2m cable length
- For WaveSurfer 4000HD, WaveSurfer 3000/3000z series oscilloscopes
Contents
Passive probe, Sprung hook 5mm black, GND lead w/alligator clip, BNC adapter 5mm, Replacement tip black, Deluxe trimmer tool, IC tip insulator (5mm, black), Tip insulator(5mm, black), Identifier rings, Probe tip GND.
Technical Specifications
Passive
500Vrms
Teledyne Lecroy WaveSurfer 3000z, WaveSurfer 4000HD Series Oscilloscopes
No SVHC (21-Jan-2025)
250MHz
10:1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate