HVD3102A
Oscilloscope Probe, High-Voltage Differential Probe, 25 MHz, 1 kV, 100:1, 1000:1
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,375.000 |
Product Information
Product Overview
HVD3102A is a 1KV, 25MHz HVD3000A series high voltage differential probe with auto zero disconnect. This probe provides high CMRR over a broad frequency range to simplify the measurement challenges found in noisy, high common-mode power electronics environments. The probe’s design is easy-to-use and enables safe, precise high voltage floating measurements.
- 14ns rise time, 1Mohm output termination
- Common mode voltage range ±1500V (DC + peak AC), 1000Vrms
- 1% gain accuracy
- High offset capability at both high and low attenuation
- AC and DC coupling
- ProBus active probe interface with automatic scaling
- Wide oscilloscope compatibility
- Operating temperature range from 0°C to 50°C
Contents
High voltage differential probe, Spade terminals x 2, Safety alligator clips x 2, Plunger alligator clips x 2, Plunger pincer clips x 2, Plunger hook clips x 2, Case, Foam, User manual.
Technical Specifications
High-Voltage Differential Probe
1kV
Teledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes
No SVHC (21-Jan-2025)
25MHz
100:1, 1000:1
HVD3000A Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate