Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,754.000 |
Product Information
Product Overview
TBS2204B DEMO is a TBS2000B series digital storage oscilloscope with 5 million point record length and 2GS/s sample rate, capture and display significantly more signal to help you debug and validate the designs faster. Easily and confidently analyse your signals with new on-waveform cursor readouts and 32 automated measurements, each with informative tips. The TekVPI probe interface supports traditional passive BNC probes, but also enables wide application coverage with the latest active voltage probes and current probes.
- 4 analogue channels and 200MHz bandwidth
- TekVPI probe interface supports active, differential and current probes with automatic scaling
- New front-end design enables more accurate measurements
- Search and mark features for easy identification of events that occur in the acquired waveform
- HelpEverywhere provides helpful on-screen tips for new users
- Built-in scope Intro handbook provides operating instructions and oscilloscope fundamentals
- Instrument user interface and the front panel overlay is translated into 10 languages
- USB 2.0 host, USB 2.0 device, 10/100BASE-T Ethernet ports and Wi-Fi interface
- 9inch WVGA colour display with 15 horizontal grids shows 50% more signal
Contents
Oscilloscope, TPP0200 passive probe, Calibration certificate, Power cord, Compliance/safety instructions, Programming manual.
Notes
May arrive in an opened or lightly used condition, as this product is used for demonstration purposes.
Technical Specifications
TBS2000B Series
200MHz
5 Mpts
WVGA TFT Colour
5 Years
To Be Advised
4 Channel
2GSPS
-
OSC, TPP0200 Passive Probe, Cal Certificate, Power Cord, Compliance/Safety Instructions, Prog Manual
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate